Christmas Opening Hours and Delivery Dates here
Telegärtner 100024284 SMA surge protector 18 GHz 50 Ω 1pc

Image Representative of Range

Telegärtner 100024284 SMA surge protector 18 GHz 50 Ω 1pc

Order Code:

07-6017

Brand: Telegartner MPN: 100024284 EAN-13: 2050003455756
Qty Unit Price (Ex VAT)
1+ £66.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Telegärtner surge protector, model 100024284, is designed to safeguard electronic equipment from voltage spikes. This device is highly suitable for use with HF connectors, providing essential protection in telecommunications and data transmission applications. Constructed for reliability, it serves to preserve the integrity of sensitive systems in professional environments.
Type Surge protector
Impedance 50Ω
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot