Christmas Opening Hours and Delivery Dates here
Telegärtner 100024170 Attenuator 1pc high-quality signal control

Image Representative of Range

Telegärtner 100024170 Attenuator 1pc high-quality signal control

Order Code:

07-6000

Brand: Telegartner MPN: 100024170 EAN-13: 2050003465496
Qty Unit Price (Ex VAT)
1+ £76.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Telegärtner 100024170 Attenuator, a high-frequency connector accessory, is designed to reduce signal strength in RF applications. Manufactured by Telegärtner, this attenuator is used to prevent signal overload in sensitive equipment. It is typically applied in telecommunications and broadcasting industries for signal modulation and protection.
Type Attenuator
Attenuation details 6dB
Frequency Range 10GHz
Impedance 50Ω
Power 2W
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot