Telegärtner 100024162 Attenuator 1pc precision signal control

Image Representative of Range

Telegärtner 100024162 Attenuator 1pc precision signal control

Order Code:

07-5996

Brand: Telegartner MPN: 100024162 EAN-13: 2050003470711
Qty Unit Price (Ex VAT)
1+ £53.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Telegärtner 100024162 is an attenuator designed for use with HF connectors to reduce signal strength. It is ideal for applications that require managing high-frequency signals and ensuring signal integrity by reducing excess signal power. This single piece ensures compatibility with Telegärtner connector systems and provides reliable performance in communication systems.
Type Attenuator
Attenuation details 20 dB
Frequency Range 1GHz
Impedance 50Ω
Power 1W
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot