Christmas Opening Hours and Delivery Dates here
Telegärtner 100024101 N Connector straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100024101 N Connector straight 50 Ω 1pc

Order Code:

07-5994

Brand: Telegartner MPN: 100024101 EAN-13: 4018359112882
Qty Unit Price (Ex VAT)
1+ £11.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Telegärtner 100024101 N connector is a straight, 50 O coaxial connector, ideal for high-frequency applications. Manufactured by Telegärtner, it is commonly used in radio and antenna systems. This connector ensures reliable and robust connections in hf equipment setups.
Adaptor Type N connector
Connector Type Connector, straight
Impedance 50Ω
Misc Attribute J01021H1076

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot