Christmas Opening Hours and Delivery Dates here
Telegärtner 100023805 TNC reverse polarity Connector 50 Ω 6 GHz Socket

Image Representative of Range

Telegärtner 100023805 TNC reverse polarity Connector 50 Ω 6 GHz Socket

Order Code:

07-5970

Brand: Telegartner MPN: 100023805 EAN-13: 4064161267333
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Telegärtner TNC reverse polarity connector, with part number 100023805, is a built-in socket designed for high-frequency applications, featuring a 50 O impedance. This connector is ideal for coaxial cable connections in radio frequency and antenna systems. Typically used in telecommunications, its reliable design ensures stable connectivity in various electronic devices.
Adaptor Type TNC reverse polarity connector
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Socket, built-in
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 6GHz
Seal type Screw-on
Temperature Range -40°C to 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot