Christmas Opening Hours and Delivery Dates here
Telegärtner 100023750 TNC reverse polarity plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100023750 TNC reverse polarity plug straight 50 Ω 1pc

Order Code:

07-5953

Brand: Telegartner MPN: 100023750 EAN-13: 4064161267524
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Telegärtner manufactures the 100023750 TNC reverse polarity connector, which is a straight plug with a 50 O impedance. This high-frequency coaxial connector is ideal for applications in RF and antenna systems. Its reliable design ensures secure connections in demanding environments.
Adaptor Type TNC reverse polarity connector
Cable category 1.4/3.8AF
Cable Ø 5.90mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 6GHz
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot