Christmas Opening Hours and Delivery Dates here

Telegärtner 100023168 RJ45 Double Clutch unshielded white 1pc

Order Code:

07-5797

Brand: Telegartner MPN: 100023168 EAN-13: 2050005282312
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 17/01/2026

The Telegärtner RJ45 Double Clutch is an unshielded connector enclosure, designed for easy installation and high performance in networking environments. It is suitable for Cat 5, Cat 6, and Cat 7 connector applications, making it versatile for various networking standards. This product is typically used in Ethernet networking settings where dependable data transmission is essential.
Type RJ45 connector
Connector standard RJ45
Connector Type RJ45 connector enclosure
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour White
Material PC
Max. temperature 70°C
Min. temperature -40°C
Seal type Snap-in
Specification CAT 6
Type A RJ45 socket
Type B RJ45 socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot