Christmas Opening Hours and Delivery Dates here

Telegärtner 100023051 RJ45 plug field attachable compact cat 6A 1pc

Order Code:

07-5786

Brand: Telegartner MPN: 100023051 EAN-13: 4018359412654
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 11/01/2026

The Telegärtner 100023051 is a field-attachable RJ45 plug designed for reliable network connections. It supports Cat 5, Cat 6, and Cat 7 cables, making it suitable for various networking applications. Ideal for data communication systems, it ensures a secure and efficient Ethernet connection.
AWG 23/1 - 22/1, 23/7 - 22/7
Cable diameter (details) 5.5mm
Compatible with (details) CU-conductor-Ø: Solid wire: 0.51 - 0.57 mm · Stranded wire 0.46 - 0.65 mm
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Height 16.2mm
Length 44mm
Material (details) PC casing UL 94-V0 black
Misc Attribute 1 Unshielded
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot