Christmas Opening Hours and Delivery Dates here

Telegärtner 100023045 RJ45 Connector Cat 6A shielded quick install 10pcs

Order Code:

07-5785

Brand: Telegartner MPN: 100023045 EAN-13: 4018359428686
Qty Unit Price (Ex VAT)
1+ £144.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

Telegärtner's RJ45 Connector Cat 6A, model number 100023045, is a shielded plug compatible with 8P8C configurations. This metal connector comes in packs of 10 and is ideal for high-speed network applications. Commonly used in Ethernet networking, it's suitable for installations requiring reliable Cat 6A connections.
Type RJ45 connector
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Height 16.20mm
Length 49mm
Material Zinc (die-cast, Ni-plated)
Number of Pins 8P8C
Seal type Snap-in
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot