Christmas Opening Hours and Delivery Dates here

Telegärtner 100023043 RJ45 Connector Cat 6A shielded 8P8C metal 10pcs

Order Code:

07-5783

Brand: Telegartner MPN: 100023043 EAN-13: 4018359389666
Qty Unit Price (Ex VAT)
1+ £120.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 available to back orderBack-order availability date - 16/01/2026

The Telegärtner RJ45 Connector Cat 6A is a shielded, straight plug featuring 8P8C metal pins, available in packs of 10. It is designed for high-speed network applications, supporting Cat 5, Cat 6, and Cat 7 connections, making it ideal for Ethernet installations. The connector ensures reliable performance and is commonly used in both residential and commercial networking environments.
Type RJ45 connector
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Height 16.20mm
Length 49mm
Material Zinc (die-cast, Ni-plated)
Number of Pins 8P8C
Product type description Kabel
Seal type Snap-in
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot