Christmas Opening Hours and Delivery Dates here

Telegärtner 100023038 RJ45 Connector CAT 6A shielded 8P8C 1pc.

Order Code:

07-5778

Brand: Telegartner MPN: 100023038 EAN-13: 4018359380687
Qty Unit Price (Ex VAT)
1+ £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back order8 due on 07/01/2026

The Telegärtner RJ45 Connector Cat 6A is a shielded, 8P8C plug designed for high-speed network applications. It features a robust metal construction, ensuring durability and optimal signal transmission. This connector is suitable for Ethernet networks and can be used in applications requiring Cat 6A level performance.
Type RJ45 connector
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Height 16.20mm
Length 49mm
Material Zinc (die-cast, Ni-plated)
Number of Pins 8P8C
Rack size 483 mm (19")
Seal type Snap-in
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot