Christmas Opening Hours and Delivery Dates here
Telegärtner 100023013 RJ45 Connector 8P8C Light Grey Straight Plug

Image Representative of Range

Telegärtner 100023013 RJ45 Connector 8P8C Light Grey Straight Plug

Order Code:

07-5775

Brand: Telegartner MPN: 100023013 EAN-13: 4018359274160
Qty Unit Price (Ex VAT)
1+ £16.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 10/01/2026

The Telegärtner RJ45 connector set option 6 features a straight plug with 8P8C pins, designed for reliable data connectivity. This light grey connector is ideal for use in Cat 5, Cat 6, and Cat 7 network applications. It is suitable for various Ethernet connections, ensuring compatibility and performance in both commercial and residential environments.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 24-27
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Light grey
IP Rating IP67 (when connected)
Material (details) PA6 UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal type Snap-in
Specification CAT 6A
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot