Christmas Opening Hours and Delivery Dates here

Telegärtner 100022998 Network outlet CAT 5e 1 port Alpine white

Order Code:

07-5773

Brand: Telegartner MPN: 100022998 EAN-13: 2050005110387
Qty Unit Price (Ex VAT)
1+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

The Telegärtner network outlet is a surface-mount, CAT 5e, 1-port device in an elegant alpine white design. It is ideal for providing reliable network connectivity in homes or offices, supporting high-speed data transfer for internet access. The product is typically used to ensure seamless and efficient networking infrastructure.
Type Network outlet
Mounting Type Surface-mount
Cable feed bottom
Factory colour Alpine white
Length 80mm
Misc Attribute Surface-mount
Number of LAN ports 1
Recess depth 33.20mm
Specification CAT 5e
Switch type component Insert
Switch type function Network junction box
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot