Christmas Opening Hours and Delivery Dates here

Telegärtner 100022966 Network outlet Flush mount CAT 6A 3 ports White

Order Code:

07-5772

Brand: Telegartner MPN: 100022966 EAN-13: 4018359426033
Qty Unit Price (Ex VAT)
1+ £33.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Telegärtner's network outlet flush mount insert CAT 6A features three ports, ideal for high-speed data transmission. This white network socket is designed for seamless integration into residential and commercial broadband infrastructures. It is typically used in environments requiring reliable LAN connectivity, such as offices and smart homes.
Type Network outlet
Mounting Type Flush mount
Cable feed horizontal
Factory colour White
Length 55.60mm
Misc Attribute Insert
Number of LAN ports 3
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot