Christmas Opening Hours and Delivery Dates here
Telegärtner 100022952 STX V6 RJ45 flange set 8P8C light grey 1pc

Image Representative of Range

Telegärtner 100022952 STX V6 RJ45 flange set 8P8C light grey 1pc

Order Code:

07-5769

Brand: Telegartner MPN: 100022952 EAN-13: 4018359323967
Qty Unit Price (Ex VAT)
1+ £22.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Telegärtner 100022952 STX V6 RJ45 flange set is a light grey RJ45 socket, designed with an 8P8C pin configuration. This durable network connector is suitable for Cat 5, Cat 6, and Cat 7 cables, making it ideal for reliable data transmission in Ethernet networking applications. Typically mounted for secure connection, it is commonly used in professional networking and telecommunications installations.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 22-27
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type RJ45 socket, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Light grey
IP Rating IP67
Material (details) PA6 UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Number of Ports 1
Number of Rows 1
Seal type Snap-in
Specification CAT 6A
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot