Christmas Opening Hours and Delivery Dates here

Telegärtner 100022944 Network outlet CAT 6A flush mount duct insert

Order Code:

07-5765

Brand: Telegartner MPN: 100022944 EAN-13: 4018359262280
Qty Unit Price (Ex VAT)
1+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 14/01/2026

Telegärtner's network outlet is a flush mount CAT 6A socket designed for efficient data transmission. Featuring high-speed broadband capabilities, it is ideal for professional and residential LAN installations. This robust duct insert provides reliable connectivity for various network applications.
Type Network outlet
Cable feed frontal
Factory colour Zinc grey
Length 70mm
Misc Attribute Insert
Number of LAN ports 2
Specification CAT 6A
Switch type component Insert
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot