Christmas Opening Hours and Delivery Dates here

Telegärtner 100022140 FO patch panel 6 ports LC 1U 19" eco

Order Code:

07-5740

Brand: Telegartner MPN: 100022140 EAN-13: 4018359365974
Qty Unit Price (Ex VAT)
1+ £101.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner's 100022140 FO patch panel is a networking component designed for fibre optic cable management. This 1U panel features six LC ports and is suitable for 19-inch rack installations. It is commonly used in telecommunications and data centre environments for reliable and organised fibre connectivity.
Type FO patch panel
Factory colour Grey-white (RAL 7035)
Fibre quality Multimode OM3
Height 44mm
Patch panel design Equipped
Rack unit 1 U
Specification LC
Width 482mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot