Christmas Opening Hours and Delivery Dates here
Telegärtner 100021928 FO patch panel SC 1U pre-assembled or modular

Image Representative of Range

Telegärtner 100021928 FO patch panel SC 1U pre-assembled or modular

Order Code:

07-5737

Brand: Telegartner MPN: 100021928 EAN-13: 4018359309503
Qty Unit Price (Ex VAT)
1+ £509.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manufactured by Telegärtner, the 100021928 FO patch panel is a 19-inch, 1U fibre optic management system. It is designed for efficient cable organization and supports SC connectors. This product is typically used in data centres and telecommunication networks to facilitate structured cable management.
Type FO patch panel
Connections SC couplings
Height 44mm
Length 265mm
Patch panel design Equipped
Rack unit 1 U
Specification SC
Width 482mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot