Christmas Opening Hours and Delivery Dates here

Telegärtner 100021691 FO patch panel 24 ports ST 1U 19" rackmount

Order Code:

07-5735

Brand: Telegartner MPN: 100021691 EAN-13: 4018359087876
Qty Unit Price (Ex VAT)
1+ £131.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner's FO patch panel, model number 100021691, features 24 ports and is designed for ST connectors, providing efficient fibre optic management in a 19-inch rack. The 1 U panel is part of the Economy V series, ideal for space-saving in data centres or network infrastructure. It is used in telecommunications and data network applications for streamlined fibre optic distribution.
Type FO patch panel
Factory colour Grey-white (RAL 7035)
Height 44mm
Patch panel design Equipped
Rack unit 1 U
Specification ST
Width 482mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot