Christmas Opening Hours and Delivery Dates here

Telegärtner 100021514 Network patch panel 24 ports Pure white

Order Code:

07-5733

Brand: Telegartner MPN: 100021514 EAN-13: 4018359445942
Qty Unit Price (Ex VAT)
1+ £107.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Telegärtner manufactures the 100021514 network patch panel with 24 ports, finished in pure white (RAL 9010). This unequipped patch panel is ideal for organising network connections in data centres and office networks. Typically used in structured cabling systems, it facilitates efficient management and integration of network equipment.
Type Network patch panel
Factory colour Pure white (RAL 9010)
Height 50.50mm
Length 190mm
Patch panel design Unequipped
Width 446mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot