Christmas Opening Hours and Delivery Dates here

Telegärtner 100021496 Network patch panel 24 ports CAT 6A 19" grey-white

Order Code:

07-5731

Brand: Telegartner MPN: 100021496 EAN-13: 4018359281755
Qty Unit Price (Ex VAT)
1+ £29.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

Telegärtner's network patch panel, identified by the part number 100021496, is an unequipped 24-port module designed for CAT 6A networks. Measuring 483 mm in a 19" rack format with a height of 1U, this panel is finished in Grey-white (RAL 7035). It is ideal for organising and managing network cabling within data centres or server rooms.
Type Network patch panel
Connections 24 LAN ports
Factory colour Grey-white (RAL 7035)
Height 44mm
Length 482.60mm
Patch panel design Unequipped
Rack size 483 mm (19")
Rack unit 1 U
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot