Christmas Opening Hours and Delivery Dates here

Telegärtner 100011722 fibreglass FO Cable 9/125 µ singlemode OS2

Order Code:

07-5670

Brand: Telegartner MPN: 100011722 EAN-13: 4018359348168
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/01/2026

The Telegärtner 100011722 is a singlemode optical fibre cable designed for efficient data transfer on light waves with a 9/125 µm core and OS2 specification. This high-performance fibreglass FO cable is ideal for long-distance networking and optical communication lines. It is commonly used in settings requiring reliable and fast data transmission.
Colour Yellow
Type Fibreglass
Fibre Type Singlemode OS2
Halogen-free Yes
Jumper type Pigtail
Material Acrylic
Max. temperature range (fixed installation) -5°C
Max. temperature range (flexible installation) -5°C
Min. temperature range (fixed installation) 50°C
Min. temperature range (flexible installation) 55°C
Outside Diameter 0.9mm
Tensile Strength 3 N/mm²
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot