Christmas Opening Hours and Delivery Dates here
Telegärtner 100007468 STX V5 RJ45 plug 8P8C aluminium 1pc

Image Representative of Range

Telegärtner 100007468 STX V5 RJ45 plug 8P8C aluminium 1pc

Order Code:

07-5641

Brand: Telegartner MPN: 100007468 EAN-13: 4018359328955
Qty Unit Price (Ex VAT)
1+ £33.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/01/2026

The Telegärtner 100007468 STX V5 RJ45 connector set is a high-quality aluminium plug designed with 8P8C pins. It serves as a reliable network connector for applications in cat 5, cat 6, and cat 7 systems. This single-piece RJ45 connector is ideal for ensuring efficient data transmission in networking environments.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 22-26
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Factory colour Aluminium
IP Rating IP67 (when connected)
Material (details) Aluminium die-casting
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Specification CAT 6
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot