Christmas Opening Hours and Delivery Dates here
Telegärtner 100007454 STX V1 RJ45 Plug Cat.6 8P8C Straight Insert

Image Representative of Range

Telegärtner 100007454 STX V1 RJ45 Plug Cat.6 8P8C Straight Insert

Order Code:

07-5635

Brand: Telegartner MPN: 100007454 EAN-13: 4018359328818
Qty Unit Price (Ex VAT)
1+ £20.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Telegärtner 100007454 STX V 1 RJ45 plug insert is a category 6 network connector featuring a straight plug with 8P8C pins. It is designed for Ethernet applications, providing high-speed and reliable data transmission suitable for various network environments. Ideal for professional installations, this connector is commonly used in both office and industrial settings.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 24-27
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
IP Rating IP20
Material (details) Nickel plated die cast zinc.
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Specification CAT 6
Standards IEC 60603-7-5
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot