Christmas Opening Hours and Delivery Dates here
Telegärtner 100007423 RJ45 flange set Socket mount metal 8P8C 1pc

Image Representative of Range

Telegärtner 100007423 RJ45 flange set Socket mount metal 8P8C 1pc

Order Code:

07-5628

Brand: Telegartner MPN: 100007423 EAN-13: 4018359360146
Qty Unit Price (Ex VAT)
1+ £24.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Telegärtner 100007423 is a metal RJ45 flange set designed with an 8P8C pin configuration for secure network connections. It is commonly used in applications requiring Ethernet connectivity, suitable for CAT 5, CAT 6, and CAT 7 cables. This robust RJ45 socket provides reliable performance in both industrial and commercial settings.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 22-27
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type RJ45 socket, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
IP Rating IP67 (when connected)
Material (details) Nickel plated die cast zinc.
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal type Push-Pull
Specification CAT 6A
Standards IEC 61076-3-117
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot