Christmas Opening Hours and Delivery Dates here
Telegärtner 100007416 STX V 1 RJ45 Connector set 8P8C black plastic

Image Representative of Range

Telegärtner 100007416 STX V 1 RJ45 Connector set 8P8C black plastic

Order Code:

07-5623

Brand: Telegartner MPN: 100007416 EAN-13: 4018359328719
Qty Unit Price (Ex VAT)
1+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 16/01/2026

The Telegärtner 100007416 is an RJ45 connector set, featuring a plastic version RJ45 socket with an 8P8C pin configuration, suitable for cat 5, cat 6, and cat 7 connections. Designed in black, this connector is ideal for mounting in networking setups. Common applications include ethernet and general network connectivity installations.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 22-27
AWG (min.) 27
AWG max. 22
Bore Ø 27mm
Connection Cut & Clip
Connector standard RJ45
Connector Type RJ45 socket, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Black
IP Rating IP67 (when connected)
Material (details) PA, UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Number of Ports 1
Number of Rows 1
Seal type Bayonet
Specification CAT 6A
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot