Christmas Opening Hours and Delivery Dates here

Telegärtner 100007379 TOC Socket Set IP68 Straight Metal 1pc

Order Code:

07-5619

Brand: Telegartner MPN: 100007379 EAN-13: 4018359414160
Qty Unit Price (Ex VAT)
1+ £55.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Telegärtner's 100007379 TOC Socket Set is a robust, straight metal RJ45 connector designed for IP68-rated weatherproof applications. This versatile socket is compatible with Cat 5, 6, and 7 cables, making it ideal for demanding network connections in outdoor or industrial environments. It provides reliable data transmission and is suitable for Ethernet connections where durability and protection from elements are essential.
Type RJ45 connector
AWG (min.) 27
AWG max. 22
Connection Punch down
Connector standard RJ45
Connector Type Socket, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Material Brass
Max. temperature 85°C
Min. temperature -40°C
Seal type Snap-in
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot