Christmas Opening Hours and Delivery Dates here

Telegärtner 100007036 FO patch panel 48 ports CAT 6A 1U zirconia ceramic

Order Code:

07-5607

Brand: Telegartner MPN: 100007036 EAN-13: 4018359336431
Qty Unit Price (Ex VAT)
1+ £661.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Telegärtner FO patch panel 100007036 features 48 ports built for CAT 6A network connectivity in a 1U rack. It is designed to provide efficient organisation and management of fibre optic cables in data centres and telecommunications rooms. This patch panel is typically used for high-speed data transfer and reliable network performance in professional IT environments.
Type FO patch panel
Factory colour Grey-white (RAL 7035)
Height 44mm
Length 153.40mm
Patch panel design Unequipped
Rack unit 1 U
Specification CAT 6A
Width 480mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot