Christmas Opening Hours and Delivery Dates here

Telegärtner 100007012 Network patch panel 24 ports CAT 6A 1U Grey-white

Order Code:

07-5604

Brand: Telegartner MPN: 100007012 EAN-13: 4018359402259
Qty Unit Price (Ex VAT)
1+ £262.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Telegärtner network patch panel, model number 100007012, features 24 ports and is designed for installation in 19-inch racks. It supports CAT 6A standards and is finished in a grey-white (RAL 7035) colour. This 1 U patch panel is ideal for organising and managing network connections in data centres and office environments.
Type Network patch panel
Connections 24 LAN ports
Factory colour Grey-white (RAL 7035)
Height 44mm
Length 482.60mm
Patch panel design Equipped
Rack size 483 mm (19")
Rack unit 1 U
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot