Christmas Opening Hours and Delivery Dates here

Teledyne LeCroy HDO4032 High Definition 350MHz 2 Channel Oscilloscope

Order Code:

86-3146

Brand: LeCroy MPN: HDO4032

Discontinued


The Teledyne LeCroyHDO4032 high definition technology consists of high sample rate 12-bit ADCs, high signal to noise input amplifiers and a low noise system architecture. This technology enables high definition oscilloscopes to capture and display signals of up to 1GHz with high sample rate and 16 times more resolution than other oscilloscopes.


  • 12-bit ADC resolution, up to 15-bit with enhanced resolution
  • 200MHz, 350MHz, 500MHz, 1GHz bandwidths
  • Long memory - up to 50Mpts/Ch
  • 12.1 inch touch screen display
  • Multi-language user interface
  • WaveScan - advanced search and find
  • LabNotebook documentation and report generation
  • History Mode - waveform playback
  • Spectrum analyzer mode
  • Power analysis software
No. of Channels 2
Bandwidth 350MHz
Accuracy ±0.5%

Trustpilot