Easter Opening Hours and Delivery Dates here
Tele 2390500 Gamma Voltage Relay 3-Phase 400V Adjustable Thresholds

Image Representative of Range

Tele 2390500 Gamma Voltage Relay 3-Phase 400V Adjustable Thresholds

Order Code:

13-0999

Brand: tele MPN: 2390500 EAN-13: 9008662002760
Qty Unit Price (Inc VAT)
1+ £97.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The tele 2390500 G2PM400VSY10 is a gamma 3-phase voltage monitoring relay designed for effective voltage monitoring and phase sequence detection. With compact dimensions of 22.5x90x103mm, it is ideal for use in electromechanical applications requiring reliable voltage regulation. Typical applications include ensuring consistent power supply in industrial equipment and safeguarding electrical systems.
Type Monitoring relay
Maximum Switching Load 1250VA
Ambient temperature -25 - +55°C
Contact Type 1 change-over
Depth 103mm
Dim (W x H x D) 22.5 x 90 x 103 mm
Height 90mm
IP Rating IP40
Max. operating voltage 400V AC
Max. temperature +55°C
Min. operating voltage 24V AC
Min. temperature -25°C
Misc Attribute 1 3-phase voltage monitoring
Misc Attribute 2 G2PM400VSY10
Power 5 A/250 V/AC
Reading range 3-phase (N) 400/230 V/50/60Hz
Switching Capacity 5 A/250 V/AC (1250 VA)V AC
Switching current (max.) 5A
Switching voltage (max.) 250V AC
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot