Christmas Opening Hours and Delivery Dates here
teas 56171-00003-11 UNIVERSAL Double Sided Adhesive Tape 10m x 50mm

teas 56171-00003-11 UNIVERSAL Double Sided Adhesive Tape 10m x 50mm

Order Code:

13-1365

Brand: tesa MPN: 56171-00003-11 EAN-13: 4042448388681
  • Country of Origin: Germany
  • View All

Discontinued


The teas double-sided adhesive tape is 10 metres long and 50 millimetres wide, offering a versatile solution for bonding applications. This white tape is ideal for securely affixing carpets or decorative items. Manufactured by teas, it provides reliable adhesion for a variety of surfaces and situations.
Type Double sided adhesive tape
Width 50mm
Length 10m
Colour White
Thickness 0.185mm
Adhesive type Natural rubber
Dimensions (L x W x H) 10 m x 50 mm x 50 mm
Height 50mm
Material Synthetic rubber
Misc Attribute UNIVERSAL
Motif imprint White
Product type description Universal

Trustpilot