Teapo KSH477M025S1A5H12K Electrolytic Capacitors 25V 470uF Radial

Image Representative of Range

Teapo KSH477M025S1A5H12K Electrolytic Capacitors 25V 470uF Radial

Order Code:

20-4857

Brand: Teapo MPN: KSH477M025S1A5H12K EAN-13: 2050004962901
Qty Unit Price (Ex VAT)
1+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
713 in stock, despatched in 4 working days

Teapo KSH477M025S1A5H12K is a high-performance electrolytic capacitor specifically designed for demanding electronic applications. Rated at 25 volts with a capacitance of 470 microfarads, this radial component offers reliable performance and stability in circuit designs. It features a compact form factor, which makes it suitable for use in space-constrained environments. Engineers frequently employ these capacitors in power supply circuits, audio equipment, and energy storage applications due to their ability to handle substantial ripple currents and maintain excellent frequency characteristics. This particular model, also identified by alternate description 1590554, is listed under Conrad's Winter 2025 catalogue, ensuring easy sourcing for professional use.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot