Teapo KSH476M350S1U5M25K Electrolytic Capacitor 47uF 35V Axial Lead

Image Representative of Range

Teapo KSH476M350S1U5M25K Electrolytic Capacitor 47uF 35V Axial Lead

Order Code:

20-4854

Brand: Teapo MPN: KSH476M350S1U5M25K EAN-13: 2050004963014
Qty Unit Price (Ex VAT)
1+ £0.585
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
201 in stock, despatched in 4 working days

Teapo KSH476M350S1U5M25K is an axial lead electrolytic capacitor with a capacitance of 47 microfarads and a voltage rating of 35 volts. It is specifically designed for reliability and efficiency in various electronic circuits, making it suitable for both industrial and consumer electronics applications. Its construction allows for efficient installation in compact environments, while its stable performance ensures consistent operation under varying electrical conditions. This capacitor is ideal for use in power supply filtering, signal coupling, and decoupling applications, where a dependable and robust solution is required. As part of the Conrad Winter 2025 collection, this component is identified under the Conrad part number 1590565, ensuring it meets quality standards expected in professional engineering environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot