Teapo KSH226M016S1A5C11K Capacitors Electrolytic 16V 22uF 85C

Image Representative of Range

Teapo KSH226M016S1A5C11K Capacitors Electrolytic 16V 22uF 85C

Order Code:

20-4835

Brand: Teapo MPN: KSH226M016S1A5C11K EAN-13: 2050004973105
Qty Unit Price (Ex VAT)
1+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
149 in stock, despatched in 4 working days

Teapo KSH226M016S1A5C11K is an electrolytic capacitor renowned for its reliability and stable performance under varying conditions. This device features a capacitance of 22 microfarads and a voltage rating of 16 volts, operating efficiently within a temperature range up to 85 degrees Celsius. Designed for applications requiring compact, high-capacitance solutions, it is ideal for use in power supply circuits, signal coupling, and decoupling in various electronic systems. The capacitor's enduring build and precision make it a suitable choice for engineers seeking consistency in components for equipment and machinery where space and efficiency are paramount. Notably featured in Conrad's Winter 2025 catalogue, this component underscores the importance of quality in the selection of electronic parts and assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot