Christmas Opening Hours and Delivery Dates here
TE Connectivity V23105-A5302-A201 DPDT PCB Relay 6VDC 3A

TE Connectivity V23105-A5302-A201 DPDT PCB Relay 6VDC 3A

Order Code:

54-5959

Brand: TE Connectivity MPN: 9-1393792-5

Discontinued


This 3A 6V DC DPDT signal relay is a standard DIL device suitable for applications such as communications equipment, office equipment, measurement and control systems, entertainment electronics, medical equipment, consumer electronics, etc.


  • Standard DIL relay
  • Immersion cleanable
  • Dimensions 20.0 x 17.7 x 9.9mm
  • IP67 Rated
Coil Voltage 6V
Contact Configuration DPDT
Switching Current 3A
Coil Resistance 180Ω
Length 20mm
Width 9.9mm
Height 17.7mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V

Trustpilot