Easter Opening Hours and Delivery Dates here

TE Connectivity V23026-A1002-B201 SPDT 1A 12VDC PCB Mount Relay

Order Code:

54-5946

Brand: TE Connectivity MPN: 0-1393774-8

Discontinued


This 1A 12V DC PCB mounting monostable relay is a slimline relay directly triggerable with TTL standard modules. Suitable applications include automotive equipment, CAN bus, immobiliser, office equipment, measurement and control equipment, medical equipment, safety equipment.


  • Particularly high sensitivity
  • Bifurcated contact
  • Immersion cleanable
  • Dimensions 13.0 x 7.6 x 6.9mm
  • Approvals VDE, CULus
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 2250Ω
Height 7.6mm
Length 13mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 150V
Width 6.9mm

Trustpilot