Christmas Opening Hours and Delivery Dates here

TE Connectivity T9AS1D12-24 24VDC 30A SPNO Relay 1000mW 576Ohm

Order Code:

60-1292

Brand: TE Connectivity MPN: T9AS1D12-24

Discontinued


T9AS1D12-24. 24V DC, 30A, PCB Mount Relay, SPST 1 Form A, 1W rated coil power, 576Ω coil resistance, 277V AC max. switching voltage. Dimensions 32.51 x 27.43 x 20.4mm, weight 26g.


Type Power Relays
Coil Voltage 24V
Contact Configuration SPST-NO
Switching Current 30A
Coil Resistance 576Ω
Length 32.51mm
Width 27.43mm
Height 20.4mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot