Christmas Opening Hours and Delivery Dates here
TE Connectivity RY211024 SPDT PCB Relay 24VDC 8A

TE Connectivity RY211024 SPDT PCB Relay 24VDC 8A

Order Code:

54-5983

Brand: TE Connectivity MPN: 4-1393224-9

Discontinued


TE Connectivity's relay 4-1393224-9 features a general-purpose design.

It operates at 24V and can handle a current of 10A.

The relay is suitable for various electrical applications, providing reliable performance.

Typical uses include control systems, lighting circuits, and industrial equipment.


  • Low height 12.3mm
  • 3.2 or 5mm Pinning
  • 5kV Coil-contact
  • Flux proof
  • Reinforced insulation
  • Dimensions 28.5 x 10.1 x 12.3mm
  • Approvals VDE, cULus
Type Power Relays
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 8A
Length 28.5mm
Width 10.1mm
Height 12.3mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 400V

Trustpilot