Christmas Opening Hours and Delivery Dates here
TE Connectivity RT114524 SPDT PCB Relay 24VAC 12A

TE Connectivity RT114524 SPDT PCB Relay 24VAC 12A

Order Code:

54-6006

Brand: TE Connectivity MPN: 1-1393239-7

Discontinued


TE Connectivity, 1-1393239-7, is a SPDT relay with a 1 Form C contact configuration.

It features a momentary function and operates with a power consumption of 760mW.

This relay is typically used in applications requiring reliable switching in control and automation systems.

It is suitable for both commercial and industrial environments.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Type Power Relays
Contact Configuration SPDT
Switching Current 12A
Coil Resistance 350Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Voltage Max (AC) 400V

Trustpilot