Christmas Opening Hours and Delivery Dates here
TE Connectivity RNF-100-3/16-9 Heatshrink Tubing White 2:1 1.2m

TE Connectivity RNF-100-3/16-9 Heatshrink Tubing White 2:1 1.2m

Order Code:

13-0848

Brand: TE Connectivity MPN: RNF-100-3/16-9 EAN-13: 2050003607919

Discontinued


Manufactured by TE Connectivity, the RNF-100-3/16-9 is a white heat shrink tubing with a 2:1 shrinkage ratio, measuring 1.2 metres in length. It features a 4.80 mm diameter that shrinks to 2.40 mm, providing secure insulation without adhesive. This product is typically used for electrical insulation, strain relief, and wire bundling applications.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour White
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot