Christmas Opening Hours and Delivery Dates here

TE Connectivity RE030006 SPST-NO PCB Relay 6VDC 6A

Order Code:

54-5975

Brand: TE Connectivity MPN: 1393217-2

Discontinued


A 6A 6V DC SPST-NO general purpose miniature PCB mounting relay with a 10.6mm optimised height and PCB footprint of just 200mm². Suitable for use in programmable controls, temperature regulator, interface cards, PLCs, timers, I/O cards.


  • Sensitive coil 200mW
  • 4kV Coil-contact
  • Wash tight
  • Dimensions 20.0 x 10.0 x 10.6mm
  • Approvals VDE, cULus
Coil Voltage 6V
Contact Configuration SPST-NO
Switching Current 6A
Coil Resistance 180Ω
Length 20mm
Width 10mm
Height 10.6mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 400V

Trustpilot