Christmas Opening Hours and Delivery Dates here

TE Connectivity PE014-012 12VDC 5A SPCO Relay 210mW 685Ohm

Order Code:

60-1286

Brand: TE Connectivity MPN: PE014-012

Discontinued


PE014-012 12V DC, 5A, PCB Mount Relay, SPCO 2 form C, 210mW rated coil power, 685Ω coil resistance, 400V AC max. switching voltage,1250VA breaking capacity. Dimensions 20 x 10 x 10mm, weight 5g.


Coil Voltage 12V
Contact Configuration SPCO
Switching Current 5A
Coil Resistance 685Ω
Length 20mm
Width 10mm
Height 10mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 400V

Trustpilot