Christmas Opening Hours and Delivery Dates here
TE Connectivity PCJ-105D3M-WG SPST-NO Relay 5A 5VDC PCB Mount

TE Connectivity PCJ-105D3M-WG SPST-NO Relay 5A 5VDC PCB Mount

Order Code:

54-5006

Brand: TE Connectivity MPN: 1721547-2

Discontinued


A 5A 5V DC general purpose miniature PCB mounting relay with a narrow body and 200mW sensitive coil. Suitable for a range of application including domestic appliances.


  • Just 7mm deep
  • SPST-NO Contact
  • Dimensions 20.4 x 15.0 x 7.0mm
  • Flammability class UL 94V-0
Coil Voltage 5V
Contact Configuration SPST-NO
Switching Current 5A
Coil Resistance 125Ω
Length 20.4mm
Width 7mm
Height 15mm
Mounting Type PCB
Operating Temperature -40 to +90°C
Switching Voltage Max (AC) 400V

Trustpilot