Christmas Opening Hours and Delivery Dates here
TE Connectivity MT326230 3PCO Relay 10A 230VAC Multimode 11 Pin

TE Connectivity MT326230 3PCO Relay 10A 230VAC Multimode 11 Pin

Order Code:

54-5944

Brand: TE Connectivity MPN: 0-1393092-2 EAN-13: 4043148018977

Discontinued


A 10A 11-pin plug-in multimode relay with 3PCO contacts and a 230V AC coil. Features a new test system with a front operated, finger protected push-to-test button and an integral locking test tab. Suitable applications for this relay include plant control, HVAC systems, etc.
  • Mechanical and electrical indicators
  • White write-on panel
  • Dimensions 57.0 x 35.5 x 35.5
  • Approvals VDE, CULus
Coil Resistance 8300Ω
Coil Voltage (AC) 230V
Contact Configuration 3PCO
Height 35.5mm
Length 57mm
Mounting Type 11 pin plug-in
Operating Temperature -45 to +50°C
Rated Current 10A
Rated Voltage (AC) 240V
Switching Power 2500VA
Width 35.5mm

Trustpilot