Christmas Opening Hours and Delivery Dates here

TE Connectivity MT221024 DPCO Relay 10A 24VDC 8 Pin Multimode

Order Code:

54-5938

Brand: TE Connectivity MPN: 5-1393090-0 EAN-13: 4043148017819

Discontinued


TE Connectivity, 5-1393090-0, is a general-purpose relay with a 24VDC coil.

It features a dual pole (DP) configuration with a test button for convenient manual operation.

This relay is ideal for use in various industrial and automation systems.

Its robust design ensures reliable performance in control panels and machinery applications.


  • Mechanical and electrical indicators
  • White write-on panel
  • Dimensions 57.0 x 35.5 x 35.5
  • Approvals VDE, CULus
Coil Resistance 475Ω
Coil Voltage (DC) 24V
Contact Configuration DPCO
Height 35.5mm
Length 57mm
Mounting Type 8 pin plug-in
Operating Temperature -40 to +60°C
Rated Current 10A
Rated Voltage (AC) 240V
Switching Power 2500VA
Width 35.5mm

Trustpilot