Christmas Opening Hours and Delivery Dates here
TE Connectivity LN333012 SPST-NO Relay 16A 240VAC PCB Mount

TE Connectivity LN333012 SPST-NO Relay 16A 240VAC PCB Mount

Order Code:

54-5004

Brand: TE Connectivity MPN: 1721743-2

Discontinued


A SPST-NO 16A miniature PCB relay with a coil voltage of 12V DC and a rated contact voltage of 240V AC. Suitable for use in applications such as domestic appliances, etc.
  • General purpose miniature PCB relay
  • 16A High capacity
  • Flux proof
  • Dimensions 20.2 x 20.2 x 16.5mm
  • Plastic materials according to IEC 60335-1 (domestic appliances)
  • VDE, cULus approvals

Trustpilot