Christmas Opening Hours and Delivery Dates here
TE Connectivity CGPT-3.2/1.6-0 Heatshrink Black 3.20mm 2:1 Shrinkage 10m

TE Connectivity CGPT-3.2/1.6-0 Heatshrink Black 3.20mm 2:1 Shrinkage 10m

Order Code:

13-0783

Brand: TE Connectivity MPN: CGPT-3.2/1.6-0 EAN-13: 2050003607766

Discontinued


TE Connectivity's heatshrink product, CGPT-3.2/1.6-0, features a shrinkage ratio of 2:1 and comes in a 10-meter length, with a diameter that reduces from 3.20 mm to 1.60 mm. It is manufactured without adhesive, making it ideal for electrical insulation, protection against mechanical strain, and bundling of cables. The black, adhesive-free design of this Tyco Electronics product suits applications where waterproofing is
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot