TE Connectivity manufactures the Crimp Contact Universal-MATE-N-LOK, part number 926900-3, featuring a single pin configuration. This crimp contact is designed for reliable electrical connections and is typically used in applications requiring secure terminations, such as automotive or industrial equipment. The connector's durable construction ensures optimal performance in various environmental conditions.
| Type |
Crimp contact |
| Plug / Socket |
Plug, straight |
| AWG (min.) |
16 |
| AWG max. |
13 |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.13 – .2 |
| Compatible With Agency/Standards Products |
VDE |
| Connection |
Crimp |
| Connector contact surface |
Tin plated |
| Connector System |
wire-to-board |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Split |
| Contact Type |
Pin |
| Current Rating |
15A |
| Factory colour |
Silver |
| Industrial packaging |
No |
| max. cross section |
2.50mm² |
| Max. temperature |
+125°C |
| Min. cross section |
1.50mm² |
| Min. temperature |
-55°C |
| Misc Attribute 1 |
eyelets for Crimps |
| Nominal Voltage |
600V AC |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Pin Ø |
2.134mm |
| Pin shape |
Circular |
| Pins |
1 |
| Pins per row |
1 |
| Product Terminates To |
Wire & Cable |
| Series |
Universal-MATE-N-LOK |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
1 |
| Wire Insulation Support |
Without |
| Wire Size |
16 – 13 |