TE Connectivity 926298-6 is a combination line connector with a female configuration and four contacts.
It is designed for reliable electrical connections in various industrial environments.
The connector ensures precise and secure mating, suited for complex wiring systems.
It is typically utilised in automotive or industrial machinery applications.
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Housing Material |
PA 6.6 |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Rows |
1 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
1200 |
| Primary Product Color |
Natural |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
To use this facility please Sign In.
Sign In